
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.600 | CNY17.60 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.600 (CNY19.888) |
| 10+ | CNY12.120 (CNY13.6956) |
| 50+ | CNY11.470 (CNY12.9611) |
| 100+ | CNY10.820 (CNY12.2266) |
| 250+ | CNY10.290 (CNY11.6277) |
| 500+ | CNY9.990 (CNY11.2887) |
| 1000+ | CNY9.380 (CNY10.5994) |
| 2500+ | CNY9.200 (CNY10.396) |
Product Information
Product Overview
The <bold>TLS850B0TBV50</bold> is a high performance, very low dropout linear voltage regulator for 5V supply in a PGTO263-5 package. The input voltage range of 3V to 4V and a very low quiescent current of 20µA make it the perfect match for automotive or other supply systems connected to the battery permanently. The new loop concept combines fast regulation and very high stability. Below an output current of 100 mA the typical dropout voltage is below 100mV. The operating range starts at an input voltage of only 3V. The device can be switched on and off by the Enable feature.
- Wide input voltage range from 3.0V to 40V
- Fixed output voltage 5V
- Output voltage accuracy more than ±2%
- Output current capability up to 500mA
- Ultra low current consumption, typical 20µA
- Very low dropout voltage, typical 100mV at 100mA
- Stable with ceramic output capacitor of 1µF
- Enable
- Overtemperature shutdown
- Output current limitation
- Wide temperature range
Applications
Automotive
Technical Specifications
Fixed
40V
5V
-
Positive Output
500mA
250mV
TO-263 (D2PAK)
-40°C
5V 500mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
3V
1Outputs
5V
-
500mA
250mV
Surface Mount
5Pins
150°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
