
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.520 | CNY18.52 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.520 (CNY20.9276) |
| 10+ | CNY12.580 (CNY14.2154) |
| 50+ | CNY11.930 (CNY13.4809) |
| 100+ | CNY11.280 (CNY12.7464) |
| 250+ | CNY10.590 (CNY11.9667) |
| 500+ | CNY10.290 (CNY11.6277) |
| 1000+ | CNY9.460 (CNY10.6898) |
| 2500+ | CNY9.280 (CNY10.4864) |
Product Information
Product Overview
The <bold>TLS850B0TBV33</bold> is a high performance, very low dropout linear voltage regulator for 3.3V supply in a PGTO263-5 package. The input voltage range of 3V to 40V and a very low quiescent current of 20µA make it the perfect match for automotive or other supply systems connected to the battery permanently. The new loop concept combines fast regulation and very high stability. Below an output current of 100mA the typical dropout voltage is below 100mV. The operating range starts at an input voltage of only 3V. The device can be switched on and off by the Enable feature.
- Wide input voltage range from 3.0V to 40V
- Fixed output voltage 3.3V
- Output voltage accuracy more than ±2%
- Output current capability up to 500mA
- Ultra low current consumption, typical 20µA
- Very low dropout voltage, typical 120mV at 100mA
- Stable with ceramic output capacitor of 1µF
- Enable
- Overtemperature shutdown
- Output current limitation
- Wide temperature range
Applications
Automotive
Technical Specifications
Fixed
40V
3.3V
-
Positive Output
500mA
300mV
TO-263 (D2PAK)
-40°C
3.3V 500mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
3V
1Outputs
3.3V
-
500mA
300mV
Surface Mount
5Pins
150°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
