
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.290 | CNY10.29 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.290 (CNY11.6277) |
| 10+ | CNY6.920 (CNY7.8196) |
| 50+ | CNY6.520 (CNY7.3676) |
| 100+ | CNY6.110 (CNY6.9043) |
| 250+ | CNY5.790 (CNY6.5427) |
| 500+ | CNY5.570 (CNY6.2941) |
| 1000+ | CNY5.320 (CNY6.0116) |
| 2500+ | CNY5.030 (CNY5.6839) |
Product Information
Product Overview
TLS850A4TEV50ATMA1 is an OPTIREG™ linear voltage regulator. It features high performance, low dropout voltage, and ultra-low quiescent current. With only 4.3 µA typical quiescent current at a light load and an input voltage range of 3.7V to 40V, the device is perfectly suitable for automotive supply systems or other supply systems that are permanently connected to the battery. The loop concept combines fast regulation and very high stability while requiring only one small ceramic capacitor of 4.7µF at the output. The operating range starts at an input voltage of 3.7V (extended operating range). This makes the device suitable for automotive systems that need to operate in cranking conditions. Applications include automotive supply systems or other supply systems that are connected to the battery permanently, automotive systems that need to operate in cranking condition, general automotive applications.
- AEC-Q100 qualified, wide input voltage range from 3.7V to 40V
- 5V output voltage, ±2% output voltage accuracy
- Output current capability up to 500mA, stable with ceramic output capacitor of 4.7µF
- Overtemperature shutdown, output current limitation, wide temperature range
- Power supply ripple rejection is 55dB typ at (fripple = 100Hz; Vripple = 0.5 Vpp; IQ = 10mA)
- Dropout voltage is 450mV typical at (Vdr = VI - VQ;IQ = 250mA)
- Load regulation steady-state is -5mV typical at (IQ = 0.05mA to 500mA; VI= 7.5V)
- Output current limitation is 750mV typical at (0V < VQ < VQ,nom - 0.1V)
- Junction temperature range from -40°C to 150°C, PG-TO252-3 package
Technical Specifications
Fixed
40V
5V
-
500mA
Surface Mount
3Pins
150°C
Lead (25-Jun-2025)
3.7V
1Outputs
-
Positive Output
450mV
TO-252 (DPAK)
-40°C
5V 500mA LDO Voltage Regulators
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
