Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLS835D2ELVSEXUMA1Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2986287RL
Cut Tape2986287
Product Range3.3V/5V 350mA LDO Voltage Regulators
Also Known AsTLS835D2EL VSE, SP001589362
Your Part Number
3,024 In Stock
Need more?
3,024 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.250 | CNY11.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.250 (CNY12.7125) |
| 10+ | CNY9.530 (CNY10.7689) |
| 50+ | CNY8.840 (CNY9.9892) |
| 100+ | CNY8.150 (CNY9.2095) |
| 250+ | CNY7.680 (CNY8.6784) |
| 500+ | CNY6.690 (CNY7.5597) |
| 1000+ | CNY5.540 (CNY6.2602) |
| 2500+ | CNY5.340 (CNY6.0342) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLS835D2ELVSEXUMA1Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2986287RL
Cut Tape2986287
Product Range3.3V/5V 350mA LDO Voltage Regulators
Also Known AsTLS835D2EL VSE, SP001589362
Technical Datasheet
Output TypeFixed
Input Voltage Min3V
Input Voltage Max40V
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current350mA
Output Current Max350mA
Dropout Voltage Typ @ Current250mV
Dropout Voltage - Typ @ Current250mV
IC MountingSurface Mount
IC Case / PackageSSOP
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range3.3V/5V 350mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
40V
Output Voltage Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
350mA
Dropout Voltage - Typ @ Current
250mV
IC Case / Package
SSOP
Operating Temperature Min
-40°C
Product Range
3.3V/5V 350mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
3V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Max
-
Max Output Current
350mA
Dropout Voltage Typ @ Current
250mV
IC Mounting
Surface Mount
No. of Pins
14Pins
Operating Temperature Max
150°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
