Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLS835B2ELVXUMA1Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2986286RL
Cut Tape2986286
Product RangeAdj 100mA LDO Voltage Regulators
Also Known AsTLS835B2EL V, SP001589360
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.980 | CNY10.98 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.980 (CNY12.4074) |
| 10+ | CNY7.180 (CNY8.1134) |
| 50+ | CNY6.800 (CNY7.684) |
| 100+ | CNY6.420 (CNY7.2546) |
| 250+ | CNY6.030 (CNY6.8139) |
| 500+ | CNY5.800 (CNY6.554) |
| 1000+ | CNY5.710 (CNY6.4523) |
| 2500+ | CNY5.380 (CNY6.0794) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLS835B2ELVXUMA1Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2986286RL
Cut Tape2986286
Product RangeAdj 100mA LDO Voltage Regulators
Also Known AsTLS835B2EL V, SP001589360
Technical Datasheet
Output TypeAdjustable
Input Voltage Min3V
Input Voltage Max40V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.5V
Output Voltage Max6V
PolarityPositive Output
Max Output Current350mA
Dropout Voltage Typ @ Current100mV
Dropout Voltage - Typ @ Current100mV
IC MountingSurface Mount
IC Case / PackageSSOP
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAdj 100mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
40V
Output Voltage - Nom
-
Output Voltage Max
6V
Max Output Current
350mA
Dropout Voltage - Typ @ Current
100mV
IC Case / Package
SSOP
Operating Temperature Min
-40°C
Product Range
Adj 100mA LDO Voltage Regulators
Input Voltage Min
3V
No. of Outputs
1Outputs
Output Voltage Min
1.5V
Polarity
Positive Output
Dropout Voltage Typ @ Current
100mV
IC Mounting
Surface Mount
No. of Pins
14Pins
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
