Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLS810D1EJV33XUMA1Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2986283RL
Cut Tape2986283
Product Range3.3V 100mA LDO Voltage Regulators
Also Known AsTLS810D1EJ V33, SP001594844
Your Part Number
1,463 In Stock
Need more?
1,463 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.280 | CNY11.28 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.280 (CNY12.7464) |
| 10+ | CNY7.470 (CNY8.4411) |
| 50+ | CNY7.060 (CNY7.9778) |
| 100+ | CNY6.640 (CNY7.5032) |
| 250+ | CNY6.230 (CNY7.0399) |
| 500+ | CNY6.000 (CNY6.780) |
| 1000+ | CNY5.920 (CNY6.6896) |
| 2500+ | CNY5.540 (CNY6.2602) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLS810D1EJV33XUMA1Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2986283RL
Cut Tape2986283
Product Range3.3V 100mA LDO Voltage Regulators
Also Known AsTLS810D1EJ V33, SP001594844
Technical Datasheet
Output TypeFixed
Input Voltage Min3.55V
Input Voltage Max42V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current100mA
Dropout Voltage - Typ @ Current250V
Dropout Voltage Typ @ Current250V
IC MountingSurface Mount
IC Case / PackageHSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range3.3V 100mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
42V
Output Voltage Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
250V
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
150°C
MSL
MSL 3 - 168 hours
Input Voltage Min
3.55V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Max
-
Max Output Current
100mA
Dropout Voltage Typ @ Current
250V
IC Case / Package
HSOIC
Operating Temperature Min
-40°C
Product Range
3.3V 100mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
