Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLS810B1LDV50XUMA1Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel2780919RL
Cut Tape2780919
Product Range5V, 100mA LDO Voltage Regulators
Also Known AsTLS810B1LD V50, SP001349918
Your Part Number
4,147 In Stock
Need more?
4,147 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.500 | CNY10.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.500 (CNY11.865) |
| 10+ | CNY6.950 (CNY7.8535) |
| 50+ | CNY6.560 (CNY7.4128) |
| 100+ | CNY6.160 (CNY6.9608) |
| 250+ | CNY5.790 (CNY6.5427) |
| 500+ | CNY5.560 (CNY6.2828) |
| 1000+ | CNY5.360 (CNY6.0568) |
| 2500+ | CNY5.220 (CNY5.8986) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLS810B1LDV50XUMA1Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel2780919RL
Cut Tape2780919
Product Range5V, 100mA LDO Voltage Regulators
Also Known AsTLS810B1LD V50, SP001349918
Technical Datasheet
Output TypeFixed
Input Voltage Min2.75V
Input Voltage Max42V
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current100mA
Output Current Max100mA
Dropout Voltage - Typ @ Current200mV
Dropout Voltage Typ @ Current200mV
IC MountingSurface Mount
IC Case / PackageTSON
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range5V, 100mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
42V
Output Voltage Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
100mA
Dropout Voltage Typ @ Current
200mV
IC Case / Package
TSON
Operating Temperature Min
-40°C
Product Range
5V, 100mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.75V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Max
-
Max Output Current
100mA
Dropout Voltage - Typ @ Current
200mV
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
150°C
MSL
MSL 2A - 4 weeks
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
