Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLS810B1EJV50XUMA1Copy
Order Code
Re-Reel2986414RL
Cut Tape2986414
Product Range5V 100mA LDO Voltage Regulators
Also Known AsTLS810B1EJ V50, SP001594838
Your Part Number
2,500 In Stock
Need more?
2,500 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.820 | CNY10.82 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.820 (CNY12.2266) |
| 10+ | CNY7.050 (CNY7.9665) |
| 50+ | CNY6.700 (CNY7.571) |
| 100+ | CNY6.340 (CNY7.1642) |
| 250+ | CNY5.940 (CNY6.7122) |
| 500+ | CNY5.710 (CNY6.4523) |
| 1000+ | CNY5.500 (CNY6.215) |
| 2500+ | CNY5.340 (CNY6.0342) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLS810B1EJV50XUMA1Copy
Order Code
Re-Reel2986414RL
Cut Tape2986414
Product Range5V 100mA LDO Voltage Regulators
Also Known AsTLS810B1EJ V50, SP001594838
Technical Datasheet
Output TypeFixed
Input Voltage Min5.2V
Input Voltage Max42V
No. of Outputs1Outputs
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current100mA
Dropout Voltage - Typ @ Current200V
Dropout Voltage Typ @ Current200V
IC MountingSurface Mount
IC Case / PackageHSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range5V 100mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
42V
Output Voltage - Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
200V
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
5.2V
No. of Outputs
1Outputs
Output Voltage Nom
5V
Output Voltage Max
-
Max Output Current
100mA
Dropout Voltage Typ @ Current
200V
IC Case / Package
HSOIC
Operating Temperature Min
-40°C
Product Range
5V 100mA LDO Voltage Regulators
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
