Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLS805B1SJVXUMA1Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel2780915RL
Cut Tape2780915
Product RangeAdj 50mA LDO Voltage Regulators
Also Known AsTLS805B1SJV, SP001179580
Your Part Number
1,115 In Stock
Need more?
1,115 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.290 | CNY10.29 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.290 (CNY11.6277) |
| 10+ | CNY6.800 (CNY7.684) |
| 50+ | CNY6.420 (CNY7.2546) |
| 100+ | CNY6.030 (CNY6.8139) |
| 250+ | CNY5.650 (CNY6.3845) |
| 500+ | CNY5.420 (CNY6.1246) |
| 1000+ | CNY5.220 (CNY5.8986) |
| 2500+ | CNY5.050 (CNY5.7065) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLS805B1SJVXUMA1Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel2780915RL
Cut Tape2780915
Product RangeAdj 50mA LDO Voltage Regulators
Also Known AsTLS805B1SJV, SP001179580
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.75V
Input Voltage Max42V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.2V
Output Voltage Max41.9V
PolarityPositive Output
Max Output Current50mA
Output Current Max50mA
Dropout Voltage - Typ @ Current100mV
Dropout Voltage Typ @ Current100mV
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAdj 50mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
42V
Output Voltage - Nom
-
Output Voltage Max
41.9V
Max Output Current
50mA
Dropout Voltage - Typ @ Current
100mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
150°C
MSL
MSL 3 - 168 hours
Input Voltage Min
2.75V
No. of Outputs
1Outputs
Output Voltage Min
1.2V
Polarity
Positive Output
Output Current Max
50mA
Dropout Voltage Typ @ Current
100mV
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
Adj 50mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
