
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY62.280 | CNY62.28 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.280 (CNY70.3764) |
| 10+ | CNY47.540 (CNY53.7202) |
| 25+ | CNY44.450 (CNY50.2285) |
| 50+ | CNY42.370 (CNY47.8781) |
| 100+ | CNY40.310 (CNY45.5503) |
| 250+ | CNY38.800 (CNY43.844) |
| 500+ | CNY37.700 (CNY42.601) |
Product Information
Product Overview
TLS4125D0EPVXUMA1 is an OPTIREG™ 2.8MHz synchronous step down regulator. The device has a current capability of 2.5A, adjustable output voltage and a feedback voltage accuracy of ±1.5% in PWM mode. The integrated power stages, soft-start feature and integrated compensation network reduce the required amount of external components and thus system costs and board space. The wide input voltage range and a 100% duty cycle operation mode make the device suitable for battery cranking scenarios in automotive applications. The wide switching frequency range allows the selection of appropriate coils and capacitors. The switching frequency can be synchronized to an external clock signal. Qualified for automotive applications. Product validation according to AEC-Q100. Potential applications include body, ADAS, infotainment, telematics, navigation.
- 2.5A step down regulator, input voltage from 3.7V to 35V
- Adjustable output voltage from 3V to 10V, ±1.5% feedback voltage accuracy in PWM mode
- Ultra low current consumption 31µA
- Integrated high side and low side power MOSFETs
- Peak current mode PWM regulation, light load PFM mode with improved efficiency
- 100% duty cycle operation, synchronization input
- Spread spectrum frequency modulation for improved EMI performance
- Soft-start function, integrated compensation network
- Output discharge function in disabled state, ultra low current consumption in disabled state
- PG-TSDSO-14 package, wide temperature range from -40°C to 150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
35V
2.5A
14Pins
-
10V
-
150°C
AEC-Q100
No SVHC (27-Jun-2018)
AEC-Q100
1Outputs
3.7V
2.5A
TSSOP-EP
Surface Mount
3V
2.8MHz
-40°C
-
MSL 2A - 4 weeks
TSSOP-EP
2.8MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
