Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLS4120D0EPV33XUMA1Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3516954RL
Cut Tape3516954
Also Known AsTLS4120D0EP V33, SP001650818
Your Part Number
6,576 In Stock
Need more?
6,576 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY30.920 | CNY30.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.920 (CNY34.9396) |
| 10+ | CNY23.450 (CNY26.4985) |
| 25+ | CNY21.600 (CNY24.408) |
| 50+ | CNY20.540 (CNY23.2102) |
| 100+ | CNY19.480 (CNY22.0124) |
| 250+ | CNY18.520 (CNY20.9276) |
| 500+ | CNY17.910 (CNY20.2383) |
| 1000+ | CNY16.590 (CNY18.7467) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLS4120D0EPV33XUMA1Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3516954RL
Cut Tape3516954
Also Known AsTLS4120D0EP V33, SP001650818
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min3.7V
Input Voltage Max35V
Max Output Current2A
Output Current2A
IC Case / PackageTSSOP-EP
No. of Pins14Pins
IC MountingSurface Mount
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ2.8MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseTSSOP-EP
Automotive Qualification StandardAEC-Q100
Switching Frequency2.8MHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Topology
Synchronous Buck (Step Down)
Input Voltage Max
35V
Output Current
2A
No. of Pins
14Pins
Output Voltage Nom
3.3V
Output Voltage Min
-
Switching Frequency Typ
2.8MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2A - 4 weeks
DC / DC Converter IC Case
TSSOP-EP
Switching Frequency
2.8MHz
No. of Outputs
1Outputs
Input Voltage Min
3.7V
Max Output Current
2A
IC Case / Package
TSSOP-EP
IC Mounting
Surface Mount
Output Voltage - Nom
3.3V
Output Voltage Max
-
Efficiency
-
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000299
