Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLS208D1LDVXUMA1Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel2780910RL
Cut Tape2780910
Product RangeAdj 800mA LDO Voltage Regulators
Also Known AsTLS208D1LDV, SP001120596
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.690 | CNY15.69 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.690 (CNY17.7297) |
| 10+ | CNY10.700 (CNY12.091) |
| 50+ | CNY9.970 (CNY11.2661) |
| 100+ | CNY9.410 (CNY10.6333) |
| 250+ | CNY8.850 (CNY10.0005) |
| 500+ | CNY8.480 (CNY9.5824) |
| 1000+ | CNY8.160 (CNY9.2208) |
| 2500+ | CNY7.670 (CNY8.6671) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLS208D1LDVXUMA1Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel2780910RL
Cut Tape2780910
Product RangeAdj 800mA LDO Voltage Regulators
Also Known AsTLS208D1LDV, SP001120596
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.7V
Input Voltage Max18V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max5.25V
PolarityPositive Output
Max Output Current800mA
Dropout Voltage Typ @ Current900mV
Dropout Voltage - Typ @ Current900mV
IC MountingSurface Mount
IC Case / PackageTSON
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAdj 800mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
18V
Output Voltage - Nom
-
Output Voltage Max
5.25V
Max Output Current
800mA
Dropout Voltage - Typ @ Current
900mV
IC Case / Package
TSON
Operating Temperature Min
-40°C
Product Range
Adj 800mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.7V
No. of Outputs
1Outputs
Output Voltage Min
800mV
Polarity
Positive Output
Dropout Voltage Typ @ Current
900mV
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
150°C
MSL
MSL 2A - 4 weeks
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
