Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLS208D1EJV33XUMA1Copy
Order Code
Re-Reel3234303RL
Cut Tape3234303
Product Range3.3V 800mA LDO Voltage Regulators
Also Known AsTLS208D1EJ V33, SP001120590
Your Part Number
1,068 In Stock
5,000 more incoming. You can reserve stock now
10 Next business day delivery available(Shanghai stock)
1,058 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.370 | CNY17.37 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.370 (CNY19.6281) |
| 10+ | CNY11.740 (CNY13.2662) |
| 50+ | CNY11.130 (CNY12.5769) |
| 100+ | CNY10.520 (CNY11.8876) |
| 250+ | CNY9.920 (CNY11.2096) |
| 500+ | CNY9.600 (CNY10.848) |
| 1000+ | CNY9.460 (CNY10.6898) |
| 2500+ | CNY9.150 (CNY10.3395) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLS208D1EJV33XUMA1Copy
Order Code
Re-Reel3234303RL
Cut Tape3234303
Product Range3.3V 800mA LDO Voltage Regulators
Also Known AsTLS208D1EJ V33, SP001120590
Technical Datasheet
Output TypeFixed
Input Voltage Min2.7V
Input Voltage Max18V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max800mA
Max Output Current800mA
Dropout Voltage Typ @ Current900mV
Dropout Voltage - Typ @ Current900mV
IC MountingSurface Mount
IC Case / PackageHSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range3.3V 800mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
18V
Output Voltage Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
800mA
Dropout Voltage - Typ @ Current
900mV
IC Case / Package
HSOIC
Operating Temperature Min
-40°C
Product Range
3.3V 800mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.7V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Max
-
Output Current Max
800mA
Dropout Voltage Typ @ Current
900mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
150°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00064
