Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLS205B0LDVXUMA1Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel2780909RL
Cut Tape2780909
Product RangeAdj 500mA LDO Voltage Regulators
Also Known AsTLS205B0LDV, SP001304002
Your Part Number
565 In Stock
Need more?
565 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.640 | CNY15.64 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.640 (CNY17.6732) |
| 10+ | CNY10.670 (CNY12.0571) |
| 50+ | CNY10.140 (CNY11.4582) |
| 100+ | CNY9.590 (CNY10.8367) |
| 250+ | CNY9.100 (CNY10.283) |
| 500+ | CNY8.760 (CNY9.8988) |
| 1000+ | CNY8.420 (CNY9.5146) |
| 2500+ | CNY8.140 (CNY9.1982) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLS205B0LDVXUMA1Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel2780909RL
Cut Tape2780909
Product RangeAdj 500mA LDO Voltage Regulators
Also Known AsTLS205B0LDV, SP001304002
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.3V
Input Voltage Max20V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.22V
Output Voltage Max20V
PolarityPositive Output
Max Output Current500mA
Output Current Max500mA
Dropout Voltage Typ @ Current320mV
Dropout Voltage - Typ @ Current320mV
IC MountingSurface Mount
IC Case / PackageTSON
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAdj 500mA LDO Voltage Regulators
SVHCNo SVHC (21-Jan-2025)
Alternatives for TLS205B0LDVXUMA1
1 Product Found
Technical Specifications
Output Type
Adjustable
Input Voltage Max
20V
Output Voltage - Nom
-
Output Voltage Max
20V
Max Output Current
500mA
Dropout Voltage Typ @ Current
320mV
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
150°C
MSL
MSL 2A - 4 weeks
Input Voltage Min
2.3V
No. of Outputs
1Outputs
Output Voltage Min
1.22V
Polarity
Positive Output
Output Current Max
500mA
Dropout Voltage - Typ @ Current
320mV
IC Case / Package
TSON
Operating Temperature Min
-40°C
Product Range
Adj 500mA LDO Voltage Regulators
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
