Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLS205B0LDV50XUMA1Copy
Manufacturer Standard Lead Time35 weeks
Order Code3234302
Product Range5V 500mA LDO Voltage Regulators
Also Known AsTLS205B0LD V50, SP001304000
Your Part Number
623 In Stock
Need more?
623 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.530 (CNY18.6789) |
| 10+ | CNY11.210 (CNY12.6673) |
| 50+ | CNY10.600 (CNY11.978) |
| 100+ | CNY9.990 (CNY11.2887) |
| 250+ | CNY9.460 (CNY10.6898) |
| 500+ | CNY9.150 (CNY10.3395) |
| 1000+ | CNY8.840 (CNY9.9892) |
| 2500+ | CNY8.540 (CNY9.6502) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.53 (CNY18.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLS205B0LDV50XUMA1Copy
Manufacturer Standard Lead Time35 weeks
Order Code3234302
Product Range5V 500mA LDO Voltage Regulators
Also Known AsTLS205B0LD V50, SP001304000
Technical Datasheet
Output TypeFixed
Input Voltage Min5.5V
Input Voltage Max20V
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max500mA
Max Output Current500mA
Dropout Voltage Typ @ Current350mV
Dropout Voltage - Typ @ Current350mV
IC MountingSurface Mount
IC Case / PackageTSON-EP
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 500mA LDO Voltage Regulators
SVHCNo SVHC (21-Jan-2025)
Alternatives for TLS205B0LDV50XUMA1
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
20V
Output Voltage Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
500mA
Dropout Voltage - Typ @ Current
350mV
IC Case / Package
TSON-EP
Operating Temperature Min
-40°C
Product Range
5V 500mA LDO Voltage Regulators
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
5.5V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Max
-
Output Current Max
500mA
Dropout Voltage Typ @ Current
350mV
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
125°C
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00064
