Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLS205B0LDV33XUMA1Copy
Manufacturer Standard Lead Time15 weeks
Order Code2780908
Product Range3.3V, 500mA LDO Voltage Regulators
Also Known AsTLS205B0LD V33, SP001303998
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.060 (CNY19.2778) |
| 10+ | CNY11.500 (CNY12.995) |
| 50+ | CNY10.890 (CNY12.3057) |
| 100+ | CNY10.280 (CNY11.6164) |
| 250+ | CNY9.700 (CNY10.961) |
| 500+ | CNY9.340 (CNY10.5542) |
| 1000+ | CNY9.050 (CNY10.2265) |
| 2500+ | CNY8.870 (CNY10.0231) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.06 (CNY19.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLS205B0LDV33XUMA1Copy
Manufacturer Standard Lead Time15 weeks
Order Code2780908
Product Range3.3V, 500mA LDO Voltage Regulators
Also Known AsTLS205B0LD V33, SP001303998
Technical Datasheet
Output TypeFixed
Input Voltage Min2.3V
Input Voltage Max20V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max500mA
Max Output Current500mA
Dropout Voltage Typ @ Current200mV
Dropout Voltage - Typ @ Current200mV
IC MountingSurface Mount
IC Case / PackageTSON
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V, 500mA LDO Voltage Regulators
SVHCNo SVHC (21-Jan-2025)
Alternatives for TLS205B0LDV33XUMA1
1 Product Found
Technical Specifications
Output Type
Fixed
Input Voltage Max
20V
Output Voltage Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
500mA
Dropout Voltage - Typ @ Current
200mV
IC Case / Package
TSON
Operating Temperature Min
-40°C
Product Range
3.3V, 500mA LDO Voltage Regulators
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
2.3V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Max
-
Output Current Max
500mA
Dropout Voltage Typ @ Current
200mV
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
125°C
MSL
MSL 2A - 4 weeks
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000321
