
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.210 | CNY11.21 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.210 (CNY12.6673) |
| 10+ | CNY7.420 (CNY8.3846) |
| 50+ | CNY7.040 (CNY7.9552) |
| 100+ | CNY6.650 (CNY7.5145) |
| 250+ | CNY6.390 (CNY7.2207) |
| 500+ | CNY6.160 (CNY6.9608) |
| 1000+ | CNY6.110 (CNY6.9043) |
| 2500+ | CNY5.870 (CNY6.6331) |
Product Information
Product Overview
TLS205B0EJV50XUMA1 is a low dropout, low noise, linear dropout voltage post regulator. The device is capable of supplying an output current of 500mA with a dropout voltage of 350mV. Designed for use in battery-powered systems, the low quiescent current of 30µA makes it an ideal choice. A key feature of the TLS205B0 V50 is its low output noise. By adding an external 10nF bypass capacitor output noise values down to 42µVRMS over a 10Hz to 100KHz bandwidth can be reached. The TLS205B0 V50 voltage regulator is stable with output capacitors as small as 3.3µF. Small ceramic capacitors can be used without the series resistance required by many other linear voltage regulators.
- Output voltage noise is 42µVRMS typ (CQ=22µF, CBYP=10nF, -40 - 125°C)
- Quiescent current is 30µA typ (VI=VQ,nom, IQ=0mA, -40°C - 125°C)
- Input voltage range from 5.5 to 20V
- 2.5% output voltage accuracy (over full temperature and load range)
- Dropout voltage is 130mV typ (IQ=10mA, TJ=25°C)
- No protection diodes needed, fixed output voltage is 5.0V
- Stable with ≥ 3.3µF output capacitor
- Stable with aluminium, tantalum or ceramic output capacitors, reverse polarity protection
- No reverse current, overcurrent and overtemperature protected, AEC qualified
- PG-DSO-8 exposed pad package, -40 to 125°C operating junction temperature
Technical Specifications
Fixed
20V
5V
-
Positive Output
500mA
350mV
HSOIC
-40°C
5V 500mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
5.5V
1Outputs
5V
-
500mA
350mV
Surface Mount
8Pins
125°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
