
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.810 | CNY10.81 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.810 (CNY12.2153) |
| 10+ | CNY7.040 (CNY7.9552) |
| 50+ | CNY6.700 (CNY7.571) |
| 100+ | CNY6.350 (CNY7.1755) |
| 250+ | CNY5.960 (CNY6.7348) |
| 500+ | CNY5.720 (CNY6.4636) |
| 1000+ | CNY5.700 (CNY6.441) |
| 2500+ | CNY5.320 (CNY6.0116) |
Product Information
Product Overview
TLS205B0EJV33XUMA1 is a micropower, low noise, low dropout voltage regulator in a 8 pin SOIC package. The device is capable of supplying an output current of 500mA with a dropout voltage of 320mV. Designed for use in battery-powered systems, the low quiescent current of 30µA makes it an ideal choice. A key feature of the TLS205B0 is its low output noise. By adding an external 10nF bypass capacitor output noise values down to 24µVRMS over a 10Hz to 100KHz bandwidth can be reached. The TLS205B0 voltage regulator is stable with output capacitors as small as 3.3µF. Small ceramic capacitors can be used without the series resistance required by many other linear voltage regulators. Internal protection circuitry includes reverse battery protection, current limiting and reverse current protection.
- Low noise down to 24µVRMS (BW = 10Hz to 100KHz)
- Wide input voltage range up to 20V
- Internal circuitry working down to 2.3V
- 2.5% output voltage accuracy (over full temperature and load range)
- Very low shutdown current of <lt/> 1µA
- No protection diodes needed
- Fixed output voltage of 3.3V
- Stable with ≥ 3.3µF output capacitor
- Reverse polarity protection, no reverse current, overcurrent and overtemperature protected
Technical Specifications
Fixed
20V
3.3V
-
Positive Output
500mA
320mV
SOIC
-40°C
3.3V, 500mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
2.3V
1Outputs
3.3V
-
500mA
320mV
Surface Mount
8Pins
125°C
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
