Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLS203B0LDVXUMA1Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel2780906RL
Cut Tape2780906
Product RangeAdj 300mA LDO Voltage Regulators
Also Known AsTLS203B0LDV, SP001303996
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.660 | CNY18.66 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.660 (CNY21.0858) |
| 10+ | CNY11.050 (CNY12.4865) |
| 100+ | CNY10.450 (CNY11.8085) |
| 500+ | CNY8.840 (CNY9.9892) |
| 1000+ | CNY4.570 (CNY5.1641) |
| 2500+ | CNY4.370 (CNY4.9381) |
| 5000+ | CNY4.260 (CNY4.8138) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLS203B0LDVXUMA1Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel2780906RL
Cut Tape2780906
Product RangeAdj 300mA LDO Voltage Regulators
Also Known AsTLS203B0LDV, SP001303996
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.3V
Input Voltage Max20V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.22V
Output Voltage Max20V
PolarityPositive Output
Max Output Current300mA
Dropout Voltage Typ @ Current270mV
Dropout Voltage - Typ @ Current270mV
IC MountingSurface Mount
IC Case / PackageTSON
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAdj 300mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
20V
Output Voltage - Nom
-
Output Voltage Max
20V
Max Output Current
300mA
Dropout Voltage - Typ @ Current
270mV
IC Case / Package
TSON
Operating Temperature Min
-40°C
Product Range
Adj 300mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.3V
No. of Outputs
1Outputs
Output Voltage Min
1.22V
Polarity
Positive Output
Dropout Voltage Typ @ Current
270mV
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
150°C
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
