Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLS203B0EJV50XUMA1Copy
Order Code
Re-Reel2780904RL
Cut Tape2780904
Product Range5V, 300mA LDO Voltage Regulators
Also Known AsTLS203B0EJ V50, SP001209406
Your Part Number
1,335 In Stock
Need more?
1,335 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.680 | CNY10.68 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.680 (CNY12.0684) |
| 10+ | CNY7.010 (CNY7.9213) |
| 50+ | CNY6.620 (CNY7.4806) |
| 100+ | CNY6.220 (CNY7.0286) |
| 250+ | CNY5.840 (CNY6.5992) |
| 500+ | CNY5.610 (CNY6.3393) |
| 1000+ | CNY5.450 (CNY6.1585) |
| 2500+ | CNY5.330 (CNY6.0229) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLS203B0EJV50XUMA1Copy
Order Code
Re-Reel2780904RL
Cut Tape2780904
Product Range5V, 300mA LDO Voltage Regulators
Also Known AsTLS203B0EJ V50, SP001209406
Technical Datasheet
Output TypeFixed
Input Voltage Min2.3V
Input Voltage Max20V
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current300mA
Dropout Voltage - Typ @ Current290mV
Dropout Voltage Typ @ Current290mV
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V, 300mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
20V
Output Voltage Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
290mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Input Voltage Min
2.3V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Max
-
Max Output Current
300mA
Dropout Voltage Typ @ Current
290mV
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
5V, 300mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000757
