Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLS202B1MBV50HTSA1Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3234301RL
Cut Tape3234301
Product Range5V 150mA LDO Voltage Regulators
Also Known AsTLS202B1MB V50, SP001643316
Your Part Number
4,964 In Stock
Need more?
4,964 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.860 | CNY7.86 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.860 (CNY8.8818) |
| 10+ | CNY4.990 (CNY5.6387) |
| 100+ | CNY4.200 (CNY4.746) |
| 500+ | CNY4.020 (CNY4.5426) |
| 1000+ | CNY3.900 (CNY4.407) |
| 2500+ | CNY3.790 (CNY4.2827) |
| 5000+ | CNY3.680 (CNY4.1584) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLS202B1MBV50HTSA1Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3234301RL
Cut Tape3234301
Product Range5V 150mA LDO Voltage Regulators
Also Known AsTLS202B1MB V50, SP001643316
Technical Datasheet
Output TypeFixed
Input Voltage Min2.7V
Input Voltage Max18V
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current150mA
Output Current Max150mA
Dropout Voltage Typ @ Current290mV
Dropout Voltage - Typ @ Current290mV
IC MountingSurface Mount
IC Case / PackageSCT-595
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range5V 150mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
18V
Output Voltage Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
150mA
Dropout Voltage - Typ @ Current
290mV
IC Case / Package
SCT-595
Operating Temperature Min
-40°C
Product Range
5V 150mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.7V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Max
-
Max Output Current
150mA
Dropout Voltage Typ @ Current
290mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00064
