
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.630 | CNY8.63 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.630 (CNY9.7519) |
| 10+ | CNY5.610 (CNY6.3393) |
| 100+ | CNY4.640 (CNY5.2432) |
| 500+ | CNY4.450 (CNY5.0285) |
| 1000+ | CNY4.270 (CNY4.8251) |
| 2500+ | CNY4.090 (CNY4.6217) |
| 5000+ | CNY3.960 (CNY4.4748) |
Product Information
Product Overview
TLS202B1MBV33HTSA1 is a OPTIREG™ fixed linear voltage post regulator. The TLS202B1MBV33 is especially designed for applications requiring very low standby currents, for example, with a permanent connection to the preregulators like DCDC converters. The regulator is not designed to operate with a direct connection to the battery. The component can be enabled/disabled via the Enable input. The device is designed for the harsh environment of automotive applications. Therefore, it is protected against overload, short circuits, and overtemperature conditions by the implemented output current limitation and the overtemperature shutdown circuit. The TLS202B1MBV33 can be also used in all other applications requiring a stabilized 3.3V voltage. The input capacitor CI is recommended for compensating line influences. It is ideal for use in automotive electronics as a post regulator.
- Output voltage accuracy of ±3%
- Extended input voltage operating range from 2.7V to 18V
- Enable functionality, low dropout voltage, typically 290mV (IQ=150mA, Tj= -40°C to +150°C)
- Output voltage range from 3.2 to 3.4V (IQ=10mA; Tj=25°C)
- Power supply ripple rejection is 63dB typ (ff=10KHz; IQ=50mA, Tj=-40°C to +150°C)
- Output current limitation, short circuit protected, overtemperature shutdown
- Suitable for use in automotive electronics as post regulator
- Output current limitation is 300mA typ (0V ≤ VQ ≤ 3.0V, Tj=-40°C to +150°C)
- Dropout voltage is 290mV typ (IQ=150mA, Tj=-40°C to +150°C)
- PG-SCT595 package, junction temperature range from -40°C to 150°C
Technical Specifications
Fixed
18V
3.3V
-
Positive Output
150mA
290mV
SCT-595
-40°C
3.3V, 150mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
2.7V
1Outputs
3.3V
-
150mA
290mV
Surface Mount
5Pins
150°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
