Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLS202A1MBVHTSA1Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Cut Tape2780900
Cut Tape2780900RL
Product RangeAdj 150mA LDO Voltage Regulators
Also Known AsTLS202A1MBV, SP001471878
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.400 (CNY8.362) |
| 10+ | CNY4.870 (CNY5.5031) |
| 100+ | CNY4.030 (CNY4.5539) |
| 500+ | CNY3.860 (CNY4.3618) |
| 1000+ | CNY3.750 (CNY4.2375) |
| 2500+ | CNY3.580 (CNY4.0454) |
| 5000+ | CNY3.520 (CNY3.9776) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.40 (CNY8.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLS202A1MBVHTSA1Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Cut Tape2780900
Cut Tape2780900RL
Product RangeAdj 150mA LDO Voltage Regulators
Also Known AsTLS202A1MBV, SP001471878
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.7V
Input Voltage Max18V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.2V
Output Voltage Max5.25V
PolarityPositive Output
Max Output Current150mA
Dropout Voltage - Typ @ Current290mV
Dropout Voltage Typ @ Current290mV
IC MountingSurface Mount
IC Case / PackageSCT-595
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAdj 150mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
18V
Output Voltage - Nom
-
Output Voltage Max
5.25V
Max Output Current
150mA
Dropout Voltage Typ @ Current
290mV
IC Case / Package
SCT-595
Operating Temperature Min
-40°C
Product Range
Adj 150mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.7V
No. of Outputs
1Outputs
Output Voltage Min
1.2V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
290mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
