Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLS115D0LDXUMA1Copy
Order Code
Re-Reel2780899RL
Cut Tape2780899
Product RangeAdj 150mA LDO Voltage Regulators
Also Known AsTLS115D0LD, SP001474720
Your Part Number
211 In Stock
10,000 more incoming. You can reserve stock now
211 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.580 | CNY12.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.580 (CNY14.2154) |
| 10+ | CNY8.160 (CNY9.2208) |
| 50+ | CNY7.800 (CNY8.814) |
| 100+ | CNY7.440 (CNY8.4072) |
| 250+ | CNY6.990 (CNY7.8987) |
| 500+ | CNY6.730 (CNY7.6049) |
| 1000+ | CNY6.530 (CNY7.3789) |
| 2500+ | CNY6.280 (CNY7.0964) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLS115D0LDXUMA1Copy
Order Code
Re-Reel2780899RL
Cut Tape2780899
Product RangeAdj 150mA LDO Voltage Regulators
Also Known AsTLS115D0LD, SP001474720
Technical Datasheet
Output TypeAdjustable
Input Voltage Min4V
Input Voltage Max45V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min2V
Output Voltage Max-
PolarityPositive Output
Output Current Max150mA
Max Output Current150mA
Dropout Voltage Typ @ Current250mV
Dropout Voltage - Typ @ Current250mV
IC MountingSurface Mount
IC Case / PackageTSON
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAdj 150mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
45V
Output Voltage - Nom
-
Output Voltage Max
-
Output Current Max
150mA
Dropout Voltage Typ @ Current
250mV
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
150°C
MSL
MSL 2A - 4 weeks
Input Voltage Min
4V
No. of Outputs
1Outputs
Output Voltage Min
2V
Polarity
Positive Output
Max Output Current
150mA
Dropout Voltage - Typ @ Current
250mV
IC Case / Package
TSON
Operating Temperature Min
-40°C
Product Range
Adj 150mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
