Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLI55910A6EE0001XTSA1Copy
Order Code4936818
Product RangeXENSIV Series
Also Known AsTLI55910-A6E-E0001, SP006118939
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.320 (CNY8.2716) |
| 10+ | CNY6.620 (CNY7.4806) |
| 100+ | CNY6.170 (CNY6.9721) |
| 500+ | CNY5.890 (CNY6.6557) |
| 1000+ | CNY5.570 (CNY6.2941) |
| 2500+ | CNY5.240 (CNY5.9212) |
| 5000+ | CNY4.950 (CNY5.5935) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.32 (CNY8.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLI55910A6EE0001XTSA1Copy
Order Code4936818
Product RangeXENSIV Series
Also Known AsTLI55910-A6E-E0001, SP006118939
Technical Datasheet
Sensor TypeTMR Position Sensor
Magnetic Field Min-0.035T
Magnetic Field Max0.035T
Supply Voltage Min1V
Supply Voltage Max5.5V
Sensor Case / PackageSOT-23
No. of Pins6Pins
Output InterfaceAnalogue 300mV to 5.2V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeXENSIV Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
TMR Position Sensor
Magnetic Field Max
0.035T
Supply Voltage Max
5.5V
No. of Pins
6Pins
Operating Temperature Min
-40°C
Product Range
XENSIV Series
SVHC
No SVHC (04-Feb-2026)
Magnetic Field Min
-0.035T
Supply Voltage Min
1V
Sensor Case / Package
SOT-23
Output Interface
Analogue 300mV to 5.2V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
