Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLI5570RE35E1E0001XTSA1Copy
Manufacturer Standard Lead Time30 weeks
Order Code4645875
Your Part Number
2,986 In Stock
Need more?
2,986 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.550 (CNY6.2715) |
| 10+ | CNY4.700 (CNY5.311) |
| 100+ | CNY4.480 (CNY5.0624) |
| 500+ | CNY4.050 (CNY4.5765) |
| 1000+ | CNY3.890 (CNY4.3957) |
| 2500+ | CNY3.820 (CNY4.3166) |
| 5000+ | CNY3.740 (CNY4.2262) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.55 (CNY6.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLI5570RE35E1E0001XTSA1Copy
Manufacturer Standard Lead Time30 weeks
Order Code4645875
Technical Datasheet
Current Sensor TypeTMR Sensor
Current Sense Direction-
Accuracy-
Sensor Case / PackageSOT-23
No. of Pins6Pins
Supply Voltage Min1V
Supply Voltage Max5.5V
Isolation Voltage-
Output InterfaceVoltage
Sensor IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Current Sensor Type
TMR Sensor
Accuracy
-
No. of Pins
6Pins
Supply Voltage Max
5.5V
Output Interface
Voltage
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Current Sense Direction
-
Sensor Case / Package
SOT-23
Supply Voltage Min
1V
Isolation Voltage
-
Sensor IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
