
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.650 | CNY13.25 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.650 (CNY2.9945) |
| 10+ | CNY2.160 (CNY2.4408) |
| 100+ | CNY2.020 (CNY2.2826) |
| 500+ | CNY1.780 (CNY2.0114) |
| 1000+ | CNY1.500 (CNY1.695) |
| 5000+ | CNY1.470 (CNY1.6611) |
| 10000+ | CNY1.440 (CNY1.6272) |
Product Information
Product Overview
TLI49632MXTSA1 is a high precision hall unipolar hall effect sensor switch for 5V application with a latch characteristic and highly accurate switching thresholds for operating temperatures up to 125°C. Target applications for the TLI4963-2M Hall switch are all applications that require a high precision hall switch with an operating temperature range from -40°C to 125°C. The magnetic behaviour as a latch and switching thresholds of typical 5mT makes the device especially suited for the use with a pole wheel for index counting applications e.g. power closing and window lifter or brushless DC motors for commutation.
- Operating supply voltage range from 3.0V to 32V, AEC-Q100 qualified
- Operation from unregulated power supply, reverse polarity protection (-18V)
- Overvoltage capability up to 42V without external resistor
- Output overcurrent and overtemperature protection, active error compensation
- High stability of magnetic thresholds, low jitter (typ. 0.35μs)
- High ESD performance, open drain output interface
- 1.5mA supply current (TA = 25°C) typ, low BOP: 5mT, BRP: 5mT sensitivity
- Reverse current is 0.05mA typ (for VDD = -18V, TA = 25°C)
- Output current limitation range from 30 to 70mA (internally limited and thermal shutdown, TA = 25°C)
- PG-SOT23-3-15 package, junction temperature range from -40 to 125°C
Technical Specifications
Latching
0.005T
-
SOT-23
SOT-23
1Outputs
125°C
MSL 1 - Unlimited
Hall Effect Latch
-0.005T
3V
5.5V
3 Pin
-40°C
XENSIV Series
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
