Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLF80511TFV50ATMA2Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3703577RL
Cut Tape3703577
Product Range5V 400mA LDO Voltage Regulators
Also Known AsTLF80511TF V50, SP001602626
Your Part Number
4,555 In Stock
Need more?
333 Delivery in 3-4 Business Days(SG stock)
4,222 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.210 | CNY11.21 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.210 (CNY12.6673) |
| 10+ | CNY7.270 (CNY8.2151) |
| 50+ | CNY6.900 (CNY7.797) |
| 100+ | CNY6.530 (CNY7.3789) |
| 250+ | CNY6.120 (CNY6.9156) |
| 500+ | CNY6.000 (CNY6.780) |
| 1000+ | CNY5.760 (CNY6.5088) |
| 2500+ | CNY5.460 (CNY6.1698) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLF80511TFV50ATMA2Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3703577RL
Cut Tape3703577
Product Range5V 400mA LDO Voltage Regulators
Also Known AsTLF80511TF V50, SP001602626
Technical Datasheet
Output TypeFixed
Input Voltage Min5.25V
Input Voltage Max40V
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current400mA
Output Current Max400mA
Dropout Voltage - Typ @ Current250mV
Dropout Voltage Typ @ Current250mV
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range5V 400mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Low dropout linear fixed voltage regulator suitable for use in automotive electronics
- AEC qualified
- Ultra low current consumption
- Small output capacitor
- Output current limitation
- Overtemperature shutdown
Technical Specifications
Output Type
Fixed
Input Voltage Max
40V
Output Voltage Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
400mA
Dropout Voltage Typ @ Current
250mV
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
5V 400mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
5.25V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Max
-
Max Output Current
400mA
Dropout Voltage - Typ @ Current
250mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000438
