Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLF80511TCATMA2Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3703608RL
Cut Tape3703608
Product Range5V 400mA LDO Voltage Regulators
Also Known AsTLF80511TC, SP001602622
Your Part Number
370 In Stock
Need more?
370 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.780 | CNY14.78 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.780 (CNY16.7014) |
| 10+ | CNY9.920 (CNY11.2096) |
| 50+ | CNY9.420 (CNY10.6446) |
| 100+ | CNY8.920 (CNY10.0796) |
| 250+ | CNY8.390 (CNY9.4807) |
| 500+ | CNY8.090 (CNY9.1417) |
| 1000+ | CNY7.420 (CNY8.3846) |
| 2500+ | CNY7.280 (CNY8.2264) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLF80511TCATMA2Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3703608RL
Cut Tape3703608
Product Range5V 400mA LDO Voltage Regulators
Also Known AsTLF80511TC, SP001602622
Technical Datasheet
Output TypeFixed
Input Voltage Min5.25V
Input Voltage Max45V
No. of Outputs1Outputs
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max400mA
Max Output Current400mA
Dropout Voltage Typ @ Current250mV
Dropout Voltage - Typ @ Current250mV
IC MountingSurface Mount
IC Case / PackageTO-263
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range5V 400mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Low dropout linear fixed voltage regulator suitable for use in automotive electronics
- AEC qualified
- Ultra low current consumption
- Small output capacitor
- Output current limitation
- Overtemperature shutdown
Technical Specifications
Output Type
Fixed
Input Voltage Max
45V
Output Voltage - Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
400mA
Dropout Voltage - Typ @ Current
250mV
IC Case / Package
TO-263
Operating Temperature Min
-40°C
Product Range
5V 400mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
5.25V
No. of Outputs
1Outputs
Output Voltage Nom
5V
Output Voltage Max
-
Output Current Max
400mA
Dropout Voltage Typ @ Current
250mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
