Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLF51801ELVXUMA1Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2780856RL
Cut Tape2780856
Also Known AsTLF51801ELV, SP000883324
Your Part Number
3,110 In Stock
Need more?
3,110 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.190 | CNY20.19 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.190 (CNY22.8147) |
| 10+ | CNY13.490 (CNY15.2437) |
| 50+ | CNY12.920 (CNY14.5996) |
| 100+ | CNY12.350 (CNY13.9555) |
| 250+ | CNY11.660 (CNY13.1758) |
| 500+ | CNY11.280 (CNY12.7464) |
| 1000+ | CNY10.900 (CNY12.317) |
| 2500+ | CNY10.520 (CNY11.8876) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLF51801ELVXUMA1Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2780856RL
Cut Tape2780856
Also Known AsTLF51801ELV, SP000883324
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min6V
Input Voltage Max40V
Output Current10A
Max Output Current10A
IC Case / PackageSSOP
No. of Pins14Pins
IC MountingSurface Mount
Output Voltage Nom1.2V
Output Voltage - Nom1.2V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ300kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseSSOP
Automotive Qualification StandardAEC-Q100
Switching Frequency700kHz
Technical Specifications
Output Type
Fixed
Topology
Buck (Step Down)
Input Voltage Max
40V
Max Output Current
10A
No. of Pins
14Pins
Output Voltage Nom
1.2V
Output Voltage Min
-
Switching Frequency Typ
300kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
SSOP
Switching Frequency
700kHz
No. of Outputs
1Outputs
Input Voltage Min
6V
Output Current
10A
IC Case / Package
SSOP
IC Mounting
Surface Mount
Output Voltage - Nom
1.2V
Output Voltage Max
-
Efficiency
-
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
