Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLF50211ELXUMA2Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3499706RL
Cut Tape3499706
Also Known AsTLF50211EL, SP001779556
Your Part Number
1,855 In Stock
Need more?
1,855 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.960 | CNY19.96 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.960 (CNY22.5548) |
| 10+ | CNY13.640 (CNY15.4132) |
| 50+ | CNY12.920 (CNY14.5996) |
| 100+ | CNY12.190 (CNY13.7747) |
| 250+ | CNY11.590 (CNY13.0967) |
| 500+ | CNY11.210 (CNY12.6673) |
| 1000+ | CNY10.980 (CNY12.4074) |
| 2500+ | CNY10.370 (CNY11.7181) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLF50211ELXUMA2Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3499706RL
Cut Tape3499706
Also Known AsTLF50211EL, SP001779556
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min4.75V
Input Voltage Max45V
Max Output Current500mA
Output Current500mA
IC Case / PackageSSOP-EP
No. of Pins14Pins
IC MountingSurface Mount
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ2.2MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseSSOP-EP
Automotive Qualification StandardAEC-Q100
Switching Frequency2.2MHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Topology
Buck (Step Down)
Input Voltage Max
45V
Output Current
500mA
No. of Pins
14Pins
Output Voltage Nom
5V
Output Voltage Min
-
Switching Frequency Typ
2.2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
SSOP-EP
Switching Frequency
2.2MHz
No. of Outputs
1Outputs
Input Voltage Min
4.75V
Max Output Current
500mA
IC Case / Package
SSOP-EP
IC Mounting
Surface Mount
Output Voltage - Nom
5V
Output Voltage Max
-
Efficiency
-
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
