Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLF4949EJXUMA1Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel2780894RL
Cut Tape2780894
Product Range5V, 100mA LDO Voltage Regulators
Also Known AsTLF4949EJ, SP000766896
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.400 | CNY7.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.400 (CNY8.362) |
| 10+ | CNY4.800 (CNY5.424) |
| 100+ | CNY3.950 (CNY4.4635) |
| 500+ | CNY3.780 (CNY4.2714) |
| 1000+ | CNY3.670 (CNY4.1471) |
| 2500+ | CNY3.500 (CNY3.955) |
| 5000+ | CNY3.410 (CNY3.8533) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLF4949EJXUMA1Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel2780894RL
Cut Tape2780894
Product Range5V, 100mA LDO Voltage Regulators
Also Known AsTLF4949EJ, SP000766896
Technical Datasheet
Output TypeFixed
Input Voltage Min5.5V
Input Voltage Max28V
No. of Outputs1Outputs
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current100mA
Dropout Voltage Typ @ Current300mV
Dropout Voltage - Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V, 100mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
28V
Output Voltage - Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Input Voltage Min
5.5V
No. of Outputs
1Outputs
Output Voltage Nom
5V
Output Voltage Max
-
Max Output Current
100mA
Dropout Voltage - Typ @ Current
300mV
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
5V, 100mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
