
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.450 | CNY17.45 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.450 (CNY19.7185) |
| 10+ | CNY11.820 (CNY13.3566) |
| 50+ | CNY11.210 (CNY12.6673) |
| 100+ | CNY10.590 (CNY11.9667) |
| 250+ | CNY9.990 (CNY11.2887) |
| 500+ | CNY9.690 (CNY10.9497) |
| 1000+ | CNY9.380 (CNY10.5994) |
| 2500+ | CNY8.690 (CNY9.8197) |
Product Information
Product Overview
TLF42772EPXUMA1 is an OPTIREG™ low dropout, linear voltage regulator. It is the ideal companion IC to supply critical applications requiring tight current limitations and diagnostics. It provides monitoring and protection features as well as a high-side power switch. It is a monolithic integrated low dropout voltage regulator that can supply loads up to 400mA. For an input voltage up to 40V, the TLF4277-2EP provides an adjustable output voltage from 3V to 16V. The integrated current monitor is a unique feature that provides diagnosis and system protection functionality. The TLF4277-2EP monitors fault conditions such as overtemperature and output overvoltage and indicates that at the current sense output. The maximum output current limit of the TLF4277-2EP is adjustable to provide additional protection to the connected load. Potential applications include automotive sensor supply, automotive telematics systems, camera and radar supply.
- Integrated current monitor, adjustable output voltage
- Overvoltage detection, overtemperature detection and overcurrent detection
- Adjustable output current limitation, very low current consumption
- Very low dropout voltage, reverse polarity protection
- Stable with ceramic output capacitor of 1μF, wide input voltage range up to 40V
- Short circuit protection, overtemperature shutdown
- Robust protection features, wide input operation and temperature range
- Integrated current monitor
- PG-TSDSO-14 package
- Junction temperature range from -40 to 150°C
Technical Specifications
Adjustable
40V
-
16V
400mA
400mV
Surface Mount
14Pins
150°C
No SVHC (25-Jun-2025)
3.4V
1Outputs
3V
Positive Output
400mA
400mV
TSSOP-EP
-40°C
Adj 400mA LDO Voltage Regulators
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
