Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLF35584QVHS2XUMA1Copy
Order Code
Re-Reel3942044RL
Cut Tape3942044
Also Known AsSP005429285, TLF35584QVHS2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 62 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY59.540 | CNY59.54 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.540 (CNY67.2802) |
| 10+ | CNY43.100 (CNY48.703) |
| 25+ | CNY41.430 (CNY46.8159) |
| 50+ | CNY37.820 (CNY42.7366) |
| 100+ | CNY34.200 (CNY38.646) |
| 250+ | CNY33.430 (CNY37.7759) |
| 500+ | CNY32.830 (CNY37.0979) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLF35584QVHS2XUMA1Copy
Order Code
Re-Reel3942044RL
Cut Tape3942044
Also Known AsSP005429285, TLF35584QVHS2
Technical Datasheet
IC TypeFunctional Safety PMIC
Supply Voltage40V
No. of Step-Down DC - DC Converters1
No. of LDO Regulators3
No. of Regulated Outputs5
IC Case / PackageVQFN
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max175°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Digital IC CaseVQFN
Technical Specifications
IC Type
Functional Safety PMIC
No. of Step-Down DC - DC Converters
1
No. of Regulated Outputs
5
No. of Pins
48Pins
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
VQFN
Supply Voltage
40V
No. of LDO Regulators
3
IC Case / Package
VQFN
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175
