Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLF1963TEATMA1Copy
Order Code
Re-Reel2780892RL
Cut Tape2780892
Product RangeAdj 1.5A LDO Voltage Regulators
Also Known AsTLF1963TE, SP000993526
Your Part Number
578 In Stock
Need more?
578 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.200 | CNY19.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.200 (CNY21.696) |
| 10+ | CNY13.010 (CNY14.7013) |
| 50+ | CNY12.370 (CNY13.9781) |
| 100+ | CNY11.730 (CNY13.2549) |
| 250+ | CNY11.140 (CNY12.5882) |
| 500+ | CNY10.770 (CNY12.1701) |
| 1000+ | CNY10.320 (CNY11.6616) |
| 2500+ | CNY9.950 (CNY11.2435) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLF1963TEATMA1Copy
Order Code
Re-Reel2780892RL
Cut Tape2780892
Product RangeAdj 1.5A LDO Voltage Regulators
Also Known AsTLF1963TE, SP000993526
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.5V
Input Voltage Max20V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.21V
Output Voltage Max19.66V
PolarityPositive Output
Output Current Max1.5A
Max Output Current1.5A
Dropout Voltage Typ @ Current340mV
Dropout Voltage - Typ @ Current340mV
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAdj 1.5A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
20V
Output Voltage - Nom
-
Output Voltage Max
19.66V
Output Current Max
1.5A
Dropout Voltage Typ @ Current
340mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage Min
1.21V
Polarity
Positive Output
Max Output Current
1.5A
Dropout Voltage - Typ @ Current
340mV
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
Adj 1.5A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
