Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE9891QTA61XUMA1Copy
Manufacturer Standard Lead Time75 weeks
Order Code4912941
Product RangeTLE989x Family TLE9891QT Series Microcontrollers
Also Known AsTLE9891QTA61,SP005060528
Your Part Number
2,375 In Stock
Need more?
2,375 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.920 (CNY68.8396) |
| 10+ | CNY47.290 (CNY53.4377) |
| 25+ | CNY44.090 (CNY49.8217) |
| 50+ | CNY42.050 (CNY47.5165) |
| 100+ | CNY40.070 (CNY45.2791) |
| 250+ | CNY38.620 (CNY43.6406) |
| 500+ | CNY38.230 (CNY43.1999) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY60.92 (CNY68.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9891QTA61XUMA1Copy
Manufacturer Standard Lead Time75 weeks
Order Code4912941
Product RangeTLE989x Family TLE9891QT Series Microcontrollers
Also Known AsTLE9891QTA61,SP005060528
Technical Datasheet
Product RangeTLE989x Family TLE9891QT Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
Operating Frequency Max60MHz
Program Memory Size128KB
No. of Pins48Pins
IC Case / PackageTQFP-EP
No. of I/O's8I/O's
InterfacesCANFD, SPI, UART
RAM Memory Size16KB
ADC Channels-
ADC Resolution10Bit, 12Bit, 14Bit
Supply Voltage Min5.5V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max150°C
IC MountingSurface Mount
MCU FamilyTLE989x
MCU SeriesTLE9891QT
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
TLE989x Family TLE9891QT Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
128KB
IC Case / Package
TQFP-EP
Interfaces
CANFD, SPI, UART
ADC Channels
-
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TLE9891QT
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M3
Operating Frequency Max
60MHz
No. of Pins
48Pins
No. of I/O's
8I/O's
RAM Memory Size
16KB
ADC Resolution
10Bit, 12Bit, 14Bit
Supply Voltage Max
28V
Operating Temperature Max
150°C
MCU Family
TLE989x
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
