
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY26.280 | CNY26.28 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.280 (CNY29.6964) |
| 10+ | CNY22.400 (CNY25.312) |
| 25+ | CNY21.480 (CNY24.2724) |
| 50+ | CNY20.530 (CNY23.1989) |
| 100+ | CNY19.580 (CNY22.1254) |
| 250+ | CNY18.520 (CNY20.9276) |
| 500+ | CNY18.430 (CNY20.8259) |
| 1000+ | CNY17.300 (CNY19.549) |
Product Information
Product Overview
TLE9562QXXUMA1 is a DC motor system IC. It is a multifunctional system IC with an integrated power supply, communication interfaces, multiple half-bridges, and support features in an exposed pad PG-VQFN-48 power package. The device is designed for various motor control automotive applications. To support these applications, the DC motor system IC provides the main functions, such as a 5V low-dropout voltage regulator one HS-CAN transceiver supporting CAN FD, one LIN transceiver, four half-bridges for DC motor control, and one 32-bit serial peripheral interface (SPI). The device includes diagnostic and supervision features, such as drain-source monitoring and open-load detection, short circuit protection, configurable time-out, and window watchdog, fail-safe output, as well as overtemperature protection. Potential applications are door module, power lift gate, power sliding doors, seat control module, seatbelt pretension, steering column lock, and sunroof module.
- Low-drop voltage regulator 5V, 250mA for main supply
- Four half-bridge gate drivers for external N-channel MOSFETs
- Control of reverse battery protection MOSFET
- High-speed CAN transceiver supporting CAN FD communication upto 5Mbit/s according to ISO11898-2:2016
- LIN Transceivers LIN2.2/SAE J2602 with programmable TXD time-out feature and LIN flash mode
- Fail outputs for fail-safe signalization, configurable wake-up sources
- Very low quiescent current consumption in stop mode and sleep mode
- Leadless power package with support of optical lead tip inspection
- Qualified for automotive applications, product validation according to AEC-Q100
- Junction temperature range from -40 to 150°C
Technical Specifications
Motor Controller
4Outputs
-
48Pins
28V
150°C
-
No SVHC (25-Jun-2025)
VQFN
Brushed DC
-
VQFN-EP
3V
-40°C
AEC-Q100
MSL 3 - 168 hours
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
