Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE9561QXXUMA1Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3779688RL
Cut Tape3779688
Also Known AsSP002929130, TLE9561QX
Your Part Number
4,390 In Stock
Need more?
4,390 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY26.130 | CNY26.13 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.130 (CNY29.5269) |
| 10+ | CNY20.920 (CNY23.6396) |
| 25+ | CNY19.340 (CNY21.8542) |
| 50+ | CNY18.320 (CNY20.7016) |
| 100+ | CNY17.480 (CNY19.7524) |
| 250+ | CNY17.030 (CNY19.2439) |
| 500+ | CNY16.450 (CNY18.5885) |
| 1000+ | CNY15.920 (CNY17.9896) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9561QXXUMA1Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3779688RL
Cut Tape3779688
Also Known AsSP002929130, TLE9561QX
Technical Datasheet
IC TypeMotor Controller
Motor TypeBrushed DC
No. of Outputs4Outputs
Output Current-
Output Voltage-
IC Case / PackageVQFN
No. of Pins48Pins
Supply Voltage Min3V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Driver Case StyleVQFN
Technical Specifications
IC Type
Motor Controller
No. of Outputs
4Outputs
Output Voltage
-
No. of Pins
48Pins
Supply Voltage Max
28V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
VQFN
Motor Type
Brushed DC
Output Current
-
IC Case / Package
VQFN
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
