Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE94108ELXUMA1Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2780837RL
Cut Tape2780837
Also Known AsTLE94108EL, SP001209006
Your Part Number
2,500 In Stock
Need more?
2,500 Delivery in 3-4 Business Days(SG stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY25.190 | CNY25.19 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.190 (CNY28.4647) |
| 10+ | CNY19.380 (CNY21.8994) |
| 25+ | CNY18.160 (CNY20.5208) |
| 50+ | CNY17.450 (CNY19.7185) |
| 100+ | CNY16.730 (CNY18.9049) |
| 250+ | CNY16.250 (CNY18.3625) |
| 500+ | CNY15.890 (CNY17.9557) |
| 1000+ | CNY15.680 (CNY17.7184) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE94108ELXUMA1Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel2780837RL
Cut Tape2780837
Also Known AsTLE94108EL, SP001209006
Technical Datasheet
IC TypeHalf-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs8Outputs
Output Current2A
Output Voltage40V
IC Case / PackageSSOP
No. of Pins24Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Driver Case StyleSSOP
Technical Specifications
IC Type
Half-Bridge Motor Driver
No. of Outputs
8Outputs
Output Voltage
40V
No. of Pins
24Pins
Supply Voltage Max
5.5V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Driver Case Style
SSOP
Motor Type
Brushed DC
Output Current
2A
IC Case / Package
SSOP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
