
5,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.640 | CNY10.64 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.640 (CNY12.0232) |
| 10+ | CNY6.990 (CNY7.8987) |
| 50+ | CNY6.590 (CNY7.4467) |
| 100+ | CNY6.190 (CNY6.9947) |
| 250+ | CNY5.800 (CNY6.554) |
| 500+ | CNY5.570 (CNY6.2941) |
| 1000+ | CNY5.390 (CNY6.0907) |
| 2500+ | CNY5.040 (CNY5.6952) |
Product Information
Product Overview
TLE9351BVSJXTMA1 is a high-speed CAN FD transceiver. It is used in HS CAN systems for automotive applications as well as for industrial applications. It is designed to fulfil the requirements of ISO 11898-2:2016 physical layer specification as well as SAE J1939 and SAE J2284. As an interface between the physical bus layer and the HS CAN protocol controller, the TLE9351VSJ is designed to protect the microcontroller against interferences generated inside the network. A very high ESD robustness and optimized RF immunity allow the use in automotive applications without additional protection devices, such as suppressor diodes or common mode chokes. Based on the high symmetry of the CANH and CANL output signals, it provides a very low level of electromagnetic emission within a wide frequency range. It fulfils even stringent EMC test limits without an additional external circuit, such as a common mode choke. Potential applications include gateway modules, body control modules.
- Protected against automotive transients according to ISO 7637 and SAE J2962-2
- Loop delay symmetry for CAN FD data frames up to 5MBit/s, overtemperature protection
- Certified according to VeLIO test requirements, very low CAN bus leakage current in power-down state
- Very low electromagnetic emission (EME) allows the use without additional common mode choke
- VIO input for voltage adaption to the microcontroller interface, TxD time-out function
- Bus wake-up pattern (WUP) function with optimized filter time for worldwide OEM usage
- Stand-by mode with minimized quiescent current, excellent ESD robustness
- Transmitter supply VCC can be disabled in stand-by mode to further minimize quiescent current
- AEC-Q100 qualified for automotive applications, compliant to ISO 11898-2:2016 and SAE J2284-4/-5
- PG-DSO-8 package, junction temperature range from -40 to 150°C
Technical Specifications
CAN FD Transceiver
3V
DSO
1Channels
1Receivers
150°C
AEC-Q100
5Mbps
5.5V
8Pins
1Drivers
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
