
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.540 | CNY8.54 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.540 (CNY9.6502) |
| 10+ | CNY5.800 (CNY6.554) |
| 100+ | CNY4.890 (CNY5.5257) |
| 500+ | CNY4.720 (CNY5.3336) |
| 1000+ | CNY4.570 (CNY5.1641) |
| 2500+ | CNY4.370 (CNY4.9381) |
| 5000+ | CNY4.140 (CNY4.6782) |
Product Information
Product Overview
TLE9351BSJXTMA1 is a high-speed CAN FD transceiver. It is used in HS CAN systems for automotive applications as well as for industrial applications. It is designed to fulfil the requirements of ISO 11898-2:2016 physical layer specification as well as SAE J1939 and SAE J2284. As an interface between the physical bus layer and the HS CAN protocol controller, the TLE9351BSJ is designed to protect the microcontroller against interferences generated inside the network. A very high ESD robustness and the optimized RF immunity allows the use in automotive applications without additional protection devices, such as suppressor diodes or common mode chokes. Based on the high symmetry of the CANH and CANL output signals, the TLE9351BSJ provides a very low level of electromagnetic emission (EME) within a wide frequency range. Applications include engine control units (ECU), gateway modules, body control modules (BCM).
- Fully compliant to ISO 11898-2:2016 and SAE J2284-4/-5, AEC-Q100 qualified
- Loop delay symmetry for CAN FD data frames up to 5Mbit/s, overtemperature protection
- Very low electromagnetic emission (EME) allows the use without additional common mode choke
- Bus wake-up pattern (WUP) function with optimized filter time for worldwide OEM usage
- Standby mode with minimized quiescent current, excellent ESD robustness
- TxD timeout function, very low CAN bus leakage current in power-down state
- Protected against automotive transients according to ISO 7637 and SAE J2962-2
- Transmitter supply voltage range from 4.5V to 5.5V
- Current consumption is 1.4mA typical at (VTxD = VCC; V = 0V; VCANH = VCANL = VCC/2)
- Junction temperature range from -40°C to 150°C, PG-DSO-8 package
Technical Specifications
CAN FD Transceiver
4.5V
DSO
1Channels
1Receivers
150°C
AEC-Q100
5Mbps
5.5V
8Pins
1Drivers
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
