Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE9278BQXV33XUMA1Copy
Manufacturer Standard Lead Time57 weeks
Order Code
Re-Reel3267710RL
Cut Tape3267710
Also Known AsTLE9278BQX V33, SP001833636
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY51.560 | CNY51.56 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.560 (CNY58.2628) |
| 10+ | CNY39.520 (CNY44.6576) |
| 25+ | CNY36.560 (CNY41.3128) |
| 50+ | CNY34.890 (CNY39.4257) |
| 100+ | CNY33.210 (CNY37.5273) |
| 250+ | CNY31.680 (CNY35.7984) |
| 500+ | CNY30.700 (CNY34.691) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9278BQXV33XUMA1Copy
Manufacturer Standard Lead Time57 weeks
Order Code
Re-Reel3267710RL
Cut Tape3267710
Also Known AsTLE9278BQX V33, SP001833636
Technical Datasheet
Product Range-
IC Case / PackageVQFN-EP
No. of Pins48Pins
Supply Voltage Min5.5V
Supply Voltage Max28V
Protocol SupportedCAN, LIN
Supported StandardsISO 11898-2/5, SAE J2284
Output Voltage3.3V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100, AEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
-
No. of Pins
48Pins
Supply Voltage Max
28V
Supported Standards
ISO 11898-2/5, SAE J2284
Operating Temperature Min
-40°C
Qualification
AEC-Q100, AEC-Q101
IC Case / Package
VQFN-EP
Supply Voltage Min
5.5V
Protocol Supported
CAN, LIN
Output Voltage
3.3V
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
