
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.090 | CNY22.09 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.090 (CNY24.9617) |
| 10+ | CNY14.860 (CNY16.7918) |
| 50+ | CNY14.180 (CNY16.0234) |
| 100+ | CNY13.490 (CNY15.2437) |
| 250+ | CNY12.810 (CNY14.4753) |
| 500+ | CNY12.350 (CNY13.9555) |
| 1000+ | CNY12.050 (CNY13.6165) |
| 2500+ | CNY11.960 (CNY13.5148) |
Product Information
Product Overview
TLE9255WLCXUMA1 is a HS CAN transceiver with partial networking. It provides beside CAN partial networking functions also a CAN FD capability up to 5MBit/s in HS CAN networks. Configured as a partial networking HS CAN transceiver the TLE9255W can drive and receive CAN FD messages. It can also be used to block the payload of CAN FD messages. This CAN FD tolerant feature allows the usage of microcontrollers in CAN FD networks, which are not CAN FD capable. The SPI of TLE9255W controls the setup of the wake-up messages and the status message generated by the internal state machine. Most of the functions, including wake-up functions, INH output control, mode control, undervoltage control are configurable by the SPI. This allows a very flexible usage of the TLE9255W in different applications. Suitable for HS CAN networks in automotive applications and HS CAN networks in industrial applications.
- Fully compliant to ISO 11898-2 (2016)
- HS CAN standard data rates up to 1MBit/s, CAN FD data rates up to 5MBit/s
- Wide common mode range for electromagnetic immunity (EMI)
- Very low electromagnetic emission (EME), excellent ESD robustness, ±10KV according to IEC 61000-4-2
- Independent supply concept on VCC, VBAT pins and overtemperature protection
- Fail safe features: TxD-timeout, overtemperature shutdown, overtemperature warning
- Extended supply range on VCC and VIO supply
- CAN short circuit proof to GND, battery, VCC and wake-up frame detection w/ CAN FD tolerant feature
- Local wake-up input and SPI clock frequency up to 4MHz
- 14 pin TSON package, operating temperature range from -40 up to 150°C
Technical Specifications
CAN FD Transceiver
4.75V
TSON-EP
1Channels
1Receivers
150°C
AEC-Q100
No SVHC (25-Jun-2025)
5Mbps
5.25V
14Pins
1Drivers
-40°C
-
MSL 2A - 4 weeks
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
