
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.400 | CNY14.40 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.400 (CNY16.272) |
| 10+ | CNY9.600 (CNY10.848) |
| 50+ | CNY9.070 (CNY10.2491) |
| 100+ | CNY8.540 (CNY9.6502) |
| 250+ | CNY8.090 (CNY9.1417) |
| 500+ | CNY7.780 (CNY8.7914) |
| 1000+ | CNY7.700 (CNY8.701) |
| 2500+ | CNY7.190 (CNY8.1247) |
Product Information
Product Overview
TLE9252VSKXUMA1 is a high-speed CAN FD transceiver in a 14 pin SOIC package. This transceiver is designed for HS CAN networks up to 5Mbit/s in automotive and industrial applications. As an interface between the physical bus layer and the CAN protocol controller, the TLE9252V drives the signals to the bus and protects the microcontroller against interferences generated within the network. Based on the high symmetry of the CANH and CANL signals, the TLE9252V provides very low electromagnetic emission allowing the operation without a common mode choke. The non-low power modes (Normal-operating Mode and Receive-only Mode) and low power modes (sleep mode and stand-by mode) are optimized for reduced current consumption based on the required functionality. Even in Sleep Mode with a quiescent current below 25µA over the full temperature range, the TLE9252V is able to detect a WUP on the HS CAN bus. The VIO voltage reference input is used to support 3.3V and 5V supplied microcontrollers.
- Fully compliant to ISO 11898-2 (2016) and SAE J2284-4/-5
- Excellent ESD robustness +/-10kV (HBM) and +/-9kV (IEC 61000-4-2)
- Very low current consumption in seep mode of maximum of 25µA
- Extended supply range on VCC and VIO supply
- Dual power supply solution via VBAT and VCC for robust behaviour during battery cranking
- Fail safe features like TxD time-out, RxD recessive clamping and overtemperature shut-down
- Very low electromagnetic emission (EME) for chokeless usage
- CAN short circuit proof to ground, battery and VCC
- Undervoltage detection on VBAT, VCC and VIO
- Autonomous bus biasing according to ISO 11898-2 (2016)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
CAN FD Transceiver
4.5V
SOIC
1Channels
1Receivers
150°C
AEC-Q100
No SVHC (25-Jun-2025)
5Mbps
5.5V
14Pins
1Drivers
-40°C
-
MSL 2A - 4 weeks
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
