Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE92108232QXXUMA1Copy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel3282298RL
Cut Tape3282298
Also Known AsTLE92108-232QX, SP001635676
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY28.200 | CNY28.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.200 (CNY31.866) |
| 10+ | CNY21.270 (CNY24.0351) |
| 25+ | CNY19.500 (CNY22.035) |
| 50+ | CNY18.540 (CNY20.9502) |
| 100+ | CNY17.570 (CNY19.8541) |
| 250+ | CNY16.680 (CNY18.8484) |
| 500+ | CNY16.440 (CNY18.5772) |
| 1000+ | CNY15.640 (CNY17.6732) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE92108232QXXUMA1Copy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel3282298RL
Cut Tape3282298
Also Known AsTLE92108-232QX, SP001635676
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHalf Bridge
Power Switch TypeMOSFET
No. of Pins48Pins
IC Case / PackageVQFN-EP
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current100mA
Sink Current100mA
Supply Voltage Min6V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Input Delay-
Output Delay-
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
No. of Pins
48Pins
IC Mounting
Surface Mount
Source Current
100mA
Supply Voltage Min
6V
Operating Temperature Min
-40°C
Input Delay
-
Product Range
-
MSL
MSL 3 - 168 hours
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
VQFN-EP
Input Type
Non-Inverting
Sink Current
100mA
Supply Voltage Max
28V
Operating Temperature Max
150°C
Output Delay
-
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001293
