Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE92104232QXXUMA1Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel3773484RL
Cut Tape3773484
Also Known AsSP001689962, TLE92104-232QX
Your Part Number
622 In Stock
Need more?
622 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY27.910 | CNY27.91 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.910 (CNY31.5383) |
| 10+ | CNY21.010 (CNY23.7413) |
| 25+ | CNY19.270 (CNY21.7751) |
| 50+ | CNY18.280 (CNY20.6564) |
| 100+ | CNY17.290 (CNY19.5377) |
| 250+ | CNY16.430 (CNY18.5659) |
| 500+ | CNY16.170 (CNY18.2721) |
| 1000+ | CNY15.730 (CNY17.7749) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE92104232QXXUMA1Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel3773484RL
Cut Tape3773484
Also Known AsSP001689962, TLE92104-232QX
Technical Datasheet
IC TypeMotor Driver
Motor TypeBrushed DC
No. of Outputs4Outputs
Output Current100mA
Output Voltage-
IC Case / PackagePG-VQFN
No. of Pins48Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Driver Case StylePG-VQFN
Technical Specifications
IC Type
Motor Driver
No. of Outputs
4Outputs
Output Voltage
-
No. of Pins
48Pins
Supply Voltage Max
5.5V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
PG-VQFN
Motor Type
Brushed DC
Output Current
100mA
IC Case / Package
PG-VQFN
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
