Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE9186QVWXUMA1Copy
Manufacturer Standard Lead Time128 weeks
Order Code4906331
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.510 (CNY23.1763) |
| 10+ | CNY15.140 (CNY17.1082) |
| 50+ | CNY14.240 (CNY16.0912) |
| 100+ | CNY13.520 (CNY15.2776) |
| 250+ | CNY12.820 (CNY14.4866) |
| 500+ | CNY12.300 (CNY13.899) |
| 1000+ | CNY11.780 (CNY13.3114) |
| 2500+ | CNY11.260 (CNY12.7238) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY20.51 (CNY23.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9186QVWXUMA1Copy
Manufacturer Standard Lead Time128 weeks
Order Code4906331
Technical Datasheet
No. of Channels6Channels
Gate Driver TypeNon-Isolated
Driver Configuration3 Phase Bridge
Power Switch TypeMOSFET
No. of Pins32Pins
IC Case / PackageVQFN-EP
IC MountingSurface Mount
Input TypePWM
Source Current-
Sink Current-
Supply Voltage Min8V
Supply Voltage Max29V
Operating Temperature Min-40°C
Operating Temperature Max175°C
Input Delay-
Output Delay-
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
6Channels
Driver Configuration
3 Phase Bridge
No. of Pins
32Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
8V
Operating Temperature Min
-40°C
Input Delay
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Gate Driver Type
Non-Isolated
Power Switch Type
MOSFET
IC Case / Package
VQFN-EP
Input Type
PWM
Sink Current
-
Supply Voltage Max
29V
Operating Temperature Max
175°C
Output Delay
-
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
