Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE9180D32QKXUMA1Copy
Manufacturer Standard Lead Time22 weeks
Order Code4824200
Your Part Number
3,720 In Stock
Need more?
3,720 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.620 (CNY61.7206) |
| 10+ | CNY40.000 (CNY45.200) |
| 25+ | CNY37.060 (CNY41.8778) |
| 50+ | CNY35.310 (CNY39.9003) |
| 100+ | CNY33.560 (CNY37.9228) |
| 250+ | CNY31.840 (CNY35.9792) |
| 500+ | CNY30.470 (CNY34.4311) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY54.62 (CNY61.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9180D32QKXUMA1Copy
Manufacturer Standard Lead Time22 weeks
Order Code4824200
Technical Datasheet
No. of Channels6Channels
Gate Driver TypeNon-Isolated
Driver Configuration3 Phase Bridge
Power Switch TypeMOSFET
No. of Pins64Pins
IC Case / PackageLQFP-EP
IC MountingSurface Mount
Input TypeLogic
Source Current-
Sink Current-
Supply Voltage Min5.5V
Supply Voltage Max60V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Input Delay35ns
Output Delay35ns
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
6Channels
Driver Configuration
3 Phase Bridge
No. of Pins
64Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
Input Delay
35ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Non-Isolated
Power Switch Type
MOSFET
IC Case / Package
LQFP-EP
Input Type
Logic
Sink Current
-
Supply Voltage Max
60V
Operating Temperature Max
150°C
Output Delay
35ns
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
