Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoTLE9166EQXUMA1Copy
Manufacturer Standard Lead Time42 weeks
Order Code4695792
Also Known AsTLE9166EQ, SP005422955
Your Part Number
46 In Stock
Need more?
46 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.180 (CNY34.1034) |
| 10+ | CNY22.750 (CNY25.7075) |
| 25+ | CNY21.090 (CNY23.8317) |
| 50+ | CNY19.970 (CNY22.5661) |
| 100+ | CNY18.840 (CNY21.2892) |
| 250+ | CNY18.070 (CNY20.4191) |
| 500+ | CNY17.650 (CNY19.9445) |
| 1000+ | CNY17.440 (CNY19.7072) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY30.18 (CNY34.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9166EQXUMA1Copy
Manufacturer Standard Lead Time42 weeks
Order Code4695792
Also Known AsTLE9166EQ, SP005422955
Technical Datasheet
IC TypeHalf-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs-
Output Current7A
Output Voltage-
IC Case / PackageTSSOP
No. of Pins32Pins
Supply Voltage Min5.5V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Type
Half-Bridge Motor Driver
No. of Outputs
-
Output Voltage
-
No. of Pins
32Pins
Supply Voltage Max
20V
Operating Temperature Max
150°C
Product Range
-
Motor Type
Brushed DC
Output Current
7A
IC Case / Package
TSSOP
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
