Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.860 (CNY83.4618) |
| 10+ | CNY54.840 (CNY61.9692) |
| 25+ | CNY52.310 (CNY59.1103) |
| 50+ | CNY48.840 (CNY55.1892) |
| 100+ | CNY45.360 (CNY51.2568) |
| 250+ | CNY43.380 (CNY49.0194) |
| 500+ | CNY39.500 (CNY44.635) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY73.86 (CNY83.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9016DQKXUMA1Copy
Order Code4917153
Technical Datasheet
Battery TypeLi-Ion
InterfacesUART
No. of Cells16Cells
Supply Voltage Min6V
Supply Voltage Max85V
IC Case / PackageLQFP-EP
No. of Pins64Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
IC MountingSurface Mount
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Type
Li-Ion
No. of Cells
16Cells
Supply Voltage Max
85V
No. of Pins
64Pins
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Interfaces
UART
Supply Voltage Min
6V
IC Case / Package
LQFP-EP
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
